10018784-10203TLF


Description:
164P PCI-Express Card-Edge
Supplier:
Amphenol CS
Matchcode:
1001878410203TLF
Rutronik No.:
CONN11907
Unit Pack:
300
MOQ:
1800
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 164
- Contact pitch
- 1.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.10 A
- Voltage rating
- 300 V
- Series
- 100...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Family
- Edge Card
- Brand
- PCIExpress
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Netherlands
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.