A74-3725[1].003


Description:
USB-Cable Ass. USB-C L=500mm
Supplier:
ALYSIUM TECH
Matchcode:
A7437251003
Rutronik No.:
CABLE3523
Unit Pack:
1
MOQ:
1
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Family
- USB A-TO-C
- Brand
- USB
- Termin.port A
- USB A
- Termin.port B
- USB C
- Cable style
- USB 3.0
- Cable length
- 500 mm
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.