A27-6351-06


Description:
06P 2,54MM FLAT CABLE IDC SOCKET
Supplier:
ALYSIUM TECH
Matchcode:
A27635106
Rutronik No.:
CONN16147
Unit Pack:
528
MOQ:
95040
package:
5000
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 06
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- SILVER
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 250 V
- Series
- A27
- Oper.temp.min.
- -35 °C
- Oper.temp.max.
- 105 °C
- Family
- FFC/FPC
- Automotive
- NO
- Package
- 5000
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.