M29F400FB55M3F2


Description:
Parallel 4Mb 5V SOC44 Automotiv
Supplier:
Alliance Memory
Matchcode:
M29F400FB55M3F2
Rutronik No.:
ICPROM10529
Unit Pack:
500
MOQ:
500
package:
SOC44
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4M bit
- Organisation
- x8/x16
- Package
- SOC44
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 125 °C
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- PARALLEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.