AS7C31026C-12TIN
![ALLIANCE ALLIANCE](https://www.rutronik24.com/images/logos/alliance_medium.png)
![ALLIANCE AS7C31026C-12TIN](https://www.rutronik24.com/pim/direct/alliance/medium/alliance-as7c31026c-12tin.jpg)
image shown is a representation only
Description:
SRAM 64KX16 12NS TSOP44 3.3V
Supplier:
Alliance Memory
Matchcode:
AS7C31026C-12TIN
Rutronik No.:
ICRAM5811
Unit Pack:
26
MOQ:
260
package:
TSOP44
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 1M bit
- Organisation
- 64Kx16
- Access Time
- 12 ns
- U(cc)
- 3.3 V
- Package
- TSOP44
- U(cc) min
- 3.0 V
- U(cc) max
- 3.6 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- FAST
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.