AS7C1025C-15JIN


image shown is a representation only
Description:
SRAM 128Kx8 15ns SOJ32 85°C 5V
Supplier:
Alliance Memory
Matchcode:
AS7C1025C-15JIN
Rutronik No.:
ICRAM5969
Unit Pack:
23
MOQ:
230
package:
SOJ32
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 1M bit
- Organisation
- 128Kx8
- Access Time
- 15 ns
- U(cc)
- 5,0 V
- Package
- SOJ32
- U(cc) min
- 4,5 V
- U(cc) max
- 5,5 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Package width
- 400 mil
- Type
- FAST
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
AS7C1025B-15JINSRAM 128Kx8 15ns SOJ32 85°C 5V Part No.: ICRAM5968 package: SOJ32 Packaging: TUBE |
Unit Price
3,62 $
Unit Pack
21
|
Stock Info
10 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|