AS7C1024B-12TJIN


Description:
SRAM 128Kx8 12ns SOJ32(300mil) 5V Ind.
Supplier:
Alliance Memory
Matchcode:
AS7C1024B-12TJIN
Rutronik No.:
ICRAM6090
Unit Pack:
220
MOQ:
220
package:
SOJ32
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 1M bit
- Organisation
- 128Kx8
- Access Time
- 12 ns
- U(cc)
- 5,0 V
- Package
- SOJ32
- U(cc) min
- 4,5 V
- U(cc) max
- 5,5 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Package width
- 300 mil
- I(cc)
- 100 mA
- Stdby cur.I(Q)
- 10 mA
- Type
- FAST
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- Taiwan
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.