AS6C62256A-70PIN


image shown is a representation only
Description:
SRAM 32Kx8 70ns DIP28
Supplier:
Alliance Memory
Matchcode:
AS6C62256A-70PIN
Rutronik No.:
ICRAM5621
Unit Pack:
15
MOQ:
325
package:
DIP28
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 256K bit
- Organisation
- 32Kx8
- Access Time
- 70 ns
- U(cc)
- 5.0 V
- Package
- DIP28
- U(cc) min
- 4.5 V
- U(cc) max
- 5.5 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- LOWPOWER
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
AS6C62256-55PCNSRAM 32Kx8 55ns DIP28 Part No.: ICRAM5393 package: DIP28 Packaging: TUBE |
Unit Price
4,22 $
Unit Pack
1
|
Stock Info
18 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|