AS6C4008-55PIN


Description:
SRAM 512KX8 55NS DIP32
Supplier:
Alliance Memory
Matchcode:
AS6C4008-55PIN
Rutronik No.:
ICRAM5634
Unit Pack:
130
MOQ:
130
package:
DIP32
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4M bit
- Organisation
- 512KX8
- Access Time
- 55 ns
- U(cc)
- 3,3/5,0 V
- Package
- DIP32
- U(cc) min
- 2.7 V
- U(cc) max
- 5.5 V
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Package width
- 600 mil
- Type
- LOWPOWER
- ECCN
- EAR99
- Customs Tariff No.
- 85423245000
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.