AS5F38G04SND-08LIN


image shown is a representation only
Description:
SPI SLC NAND 8G 3V 120Mhz LGA8
Supplier:
Alliance Memory
Matchcode:
AS5F38G04SND-08LIN
Rutronik No.:
ICPROM10701
Unit Pack:
352
MOQ:
352
package:
LGA8
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- SPI NAND
- Density
- 8G bit
- Organisation
- 1Gx8
- U(cc)
- 3,0 V
- Package
- LGA8
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECC
- 8bit
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.