AS4C8M16SA-6BIN


Description:
SDRAM 128Mb 8Mx16 166MHz BGA
Supplier:
Alliance Memory
Matchcode:
AS4C8M16SA-6BIN
Rutronik No.:
ICDRAM1757
Unit Pack:
348
MOQ:
348
package:
BGA54
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 128M bit
- Organisation
- 8Mx16
- U (cc)
- 3,3 V
- Package
- BGA54
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Refresh
- 4K bit
- Clock frequency
- 166M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.