AS4C64M16D3-12BAN
image shown is a representation only
Description:
NCNR DDR3 SDRAM 1Gb 64Mx16
Supplier:
Alliance Memory
Matchcode:
AS4C64M16D3-12BAN
Rutronik No.:
ICDRAM1605
Unit Pack:
1
MOQ:
1900
package:
BGA96
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 1G bit
- Organisation
- 64Mx16
- U(cc)
- 1.5 V
- Package
- BGA96
- T(a)MAX
- 105 C°
- T(a)MIN
- -40 C°
- Data Rate
- 1600Mbps
- Clock Frequency
- 800M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
AS4C64M16D3A-12BANDDR3 SDRAM 1Gb 64Mx16 800MHz Part No.: ICDRAM1828 package: BGA96 Packaging: TRAY |
Unit Price
7,24 $
Unit Pack
1
|
Stock Info
10 weeks
Obsolete Part
|
Price, Lead time Find Alternatives |