AS4C512M32MD4V-053BIN


image shown is a representation only
Description:
LPDDR4X 16Gb 512M x32 0.6V TFBGA200 1866
Supplier:
Alliance Memory
Matchcode:
AS4C512M32MD4V-053BIN
Rutronik No.:
ICDRAM2479
Unit Pack:
120
MOQ:
120
package:
FBGA200
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 16G bit
- Organisation
- 512MX32
- Clock Frequency
- 1866M Hz
- Data Rate
- 3733Mbps
- U(cc)
- 0.6 V
- T(a)MIN
- -40 C°
- T(a)MAX
- 85 C°
- Automotive
- NO
- Package
- FBGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- South Korea
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.