AS4C4M32D1A-5BCN


image shown is a representation only
Description:
DDR 128Mb 4Mx32 200MHz BGA144
Supplier:
Alliance Memory
Matchcode:
AS4C4M32D1A-5BCN
Rutronik No.:
ICDRAM1958
Unit Pack:
189
MOQ:
189
package:
BGA144
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 128M bit
- Organisation
- 4Mx32
- U (cc)
- 3,3 V
- Package
- BGA144
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Clock frequency
- 200M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.