AS4C32M16SA-7TINTR


Description:
SDRAM 512Mb 32Mx16 143MHz TSOP
Supplier:
Alliance Memory
Matchcode:
AS4C32M16SA-7TINTR
Rutronik No.:
ICDRAM1603
Unit Pack:
1000
MOQ:
190
package:
TSOP54
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 512M bit
- Organisation
- 32Mx16
- U (cc)
- 3.3 V
- Package
- TSOP54
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Refresh
- 8K bit
- Clock frequency
- 143M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
AS4C32M16SB-7TINTRSDRAM 512Mb 32Mx16 143MHz TSOP Part No.: ICDRAM1848 package: TSOP54 Packaging: REEL |
Unit Price
11,11 $
Unit Pack
1000
|
Stock Info
10 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|