AS4C2M32S-7BCN


Description:
SDRAM 64Mb 2Mx32 143MHz BGA
Supplier:
Alliance Memory
Matchcode:
AS4C2M32S-7BCN
Rutronik No.:
ICDRAM1560
Unit Pack:
190
MOQ:
190
package:
BGA90
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 64M bit
- Organisation
- 2Mx32
- U (cc)
- 3,3 V
- Package
- BGA90
- T(A) max
- 70 °C
- T(A) min
- 0 °C
- Refresh
- 4K bit
- Clock frequency
- 143M Hz
- Cas latency
- 3
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.