AS4C256M8D3-12BCN
image shown is a representation only
Description:
DDR3 SDRAM 2Gb 256Mx8 800MHz
Supplier:
Alliance Memory
Matchcode:
AS4C256M8D3-12BCN
Rutronik No.:
ICDRAM1661
Unit Pack:
242
MOQ:
2420
package:
BGA78
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 2G bit
- Organisation
- 256Mx8
- U(cc)
- 1.5 V
- Package
- BGA78
- T(a)MAX
- 95 C°
- T(a)MIN
- 0 C°
- Data Rate
- 1600Mbps
- Clock Frequency
- 800M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
AS4C256M8D3A-12BCNDDR3 SDRAM 2Gb 256Mx8 800MHz package: BGA78 Packaging: TRAY |
Unit Price
5,56 $
Unit Pack
242
|
Stock Info
10 weeks
Obsolete Part
|
Price, Lead time Find Alternatives |