AS4C256M32MD4-062BAN


image shown is a representation only
Description:
LPDDR4 8Gb 256Mx32 1600MHz FBGA
Supplier:
Alliance Memory
Matchcode:
AS4C256M32MD4-062BAN
Rutronik No.:
ICDRAM2218
Unit Pack:
680
MOQ:
680
package:
BGA200
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 8G bit
- Organisation
- 256Mx32
- Clock Frequency
- 1600M Hz
- Data Rate
- 3200Mbps
- U(cc)
- 1,1&1,8 V
- T(a)MIN
- -40 C°
- T(a)MAX
- 105 C°
- Automotive
- AEC-Q(100)
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.