AS4C256M16D3B-12BCNTR


image shown is a representation only
Description:
DDR3 SDRAM 4Gb 256Mx16 800MHz
Supplier:
Alliance Memory
Matchcode:
AS4C256M16D3B-12BCNTR
Rutronik No.:
ICDRAM1938
Unit Pack:
2000
MOQ:
108
package:
BGA96
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 4G bit
- Organisation
- 256Mx16
- U(cc)
- 1.5 V
- Package
- BGA96
- T(a)MAX
- 95 C°
- T(a)MIN
- 0 C°
- Data Rate
- 1600Mbps
- Clock Frequency
- 800M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.