AS4C1G16D4-062BCN


Description:
DDR4 SDRAM 16Gb 1Gbx16 1600MHz
Supplier:
Alliance Memory
Matchcode:
AS4C1G16D4-062BCN
Rutronik No.:
ICDRAM2497
Unit Pack:
190
MOQ:
190
package:
FBGA96
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 16G bit
- Organisation
- 1Gbx16
- Clock Frequency
- 1600M Hz
- Data Rate
- 3200Mbps
- U(cc)
- 1.2 V
- T(a)MIN
- 0 C°
- T(a)MAX
- 95 C°
- Automotive
- NO
- Package
- FBGA96
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- China
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.