AS4C16M16SA-6TAN
image shown is a representation only
Description:
SDRAM 256M 16Mx16 166Mhz TSOP54
Supplier:
Alliance Memory
Matchcode:
AS4C16M16SA-6TAN
Rutronik No.:
ICDRAM2181
Unit Pack:
1
MOQ:
1
package:
TSOP54
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 256M bit
- Organisation
- 16Mx16
- U (cc)
- 3.3 V
- Package
- TSOP54
- T(A) max
- 105 °C
- T(A) min
- -40 °C
- Clock frequency
- 166M Hz
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423231000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.