AS29CF800B-55TIN


image shown is a representation only
Description:
Flash 8M x8/x16 55ns TSOP48
Supplier:
Alliance Memory
Matchcode:
AS29CF800B-55TIN
Rutronik No.:
ICPROM10482
Unit Pack:
96
MOQ:
96
package:
TSOP48
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 8M bit
- Organisation
- x8/x16
- Access time
- 55 ns
- Package
- TSOP48
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Type
- PARALLEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.