AS25F364MQ-10SIN


image shown is a representation only
Description:
Serial NOR Flash 64M 3.3V SOP8 85C
Supplier:
Alliance Memory
Matchcode:
AS25F364MQ-10SIN
Rutronik No.:
ICPROM10785
Unit Pack:
3150
MOQ:
3150
package:
SOP8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Density
- 64M bit
- Organisation
- x1/x2/x4
- U(cc)
- 3.3 V
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Type
- Serial NOR
- ECCN
- EAR99
- Customs Tariff No.
- 85423261000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.