AS1C2M16P-70BIN


image shown is a representation only
Description:
PseudoSRAM 32Mbit 2Mx16 3V BGA
Supplier:
Alliance Memory
Matchcode:
AS1C2M16P-70BIN
Rutronik No.:
ICDRAM1992
Unit Pack:
364
MOQ:
364
package:
BGA48
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PSRAM
- Density
- 32M bit
- Organisation
- 2Mx16
- Access time
- 70 ns
- U(cc)min
- 2,6 V
- U(cc)max
- 3,3 V
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Package
- BGA48
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.