UBC-220DL-MDA1E


image shown is a representation only
Description:
Compact Box Freescale i.MX6
Supplier:
ADVANTECH
Matchcode:
UBC-220DL-MDA1E
Rutronik No.:
DISSYS1044
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- FANLESS
- System chipset
- i.MX6
- Socket type
- ONBOARD
- Memory type
- DDR3
- Memory socket
- ONBOARD
- Max.memory size
- 4 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- HDMI/LVDS
- SATA ports
- 0
- PATA ports
- 0
- SSD connector
- NONE
- USB ports
- 2
- COM ports
- 1
- Ethernet
- 1X
- Ethernet type
- 1GB
- Ethernet chipse
- Freescale
- Sound onboard
- Y Y/N
- Special feature
- 4GB Flash
- Power input
- 12V DC
- System height
- 30,0 mm
- System width
- 101,0 mm
- System length
- 120,2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- NONE
- ECCN
- 4A994
- Customs Tariff No.
- 84715000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.