SOM-DB2510-R0A1
image shown is a representation only
Description:
Development Board for SMARC
Supplier:
ADVANTECH
Matchcode:
SOM-DB
Rutronik No.:
DISBOA3767
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- ATX
- Standard
- SMARC
- COMe type
- TYPE 2
- ISA slots
- N
- PCI slots
- 2
- PCIe x1 slots
- Y
- PCIe x4 slots
- Y
- LAN Ports
- N
- USB 2.0
- N
- USB 3.0
- 2
- IEE 1392
- N
- CAN
- 2
- SATA
- 1
- LPT
- N
- RS232
- 2
- Graphic interfa
- LCD
- M/IO
- 14
- Power input
- 12V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.