PCM-3761I-AE
image shown is a representation only
Description:
8-ch Relay/Isolated Dig. I/O
Supplier:
ADVANTECH
Matchcode:
PCM-3761I-AE
Rutronik No.:
DISBOA2254
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- N
- Bus type
- Y
- Slot bracket
- N Y/N
- Bracket size
- N
- Interfaces
- N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 4A994
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.