OPT8H-AE


image shown is a representation only
Description:
CABLE 1M MALE DB-62 TO 8x MALE DB-9
Supplier:
ADVANTECH
Matchcode:
OPT8H-AE
Rutronik No.:
DISACC1848
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Cable kit
- Y Y/N
- Cable type
- NONE
- Bracket size
- STANDARD
- No.cables
- 8
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.