IPC-7120-35D


Description:
ATX M/B WALLMOUNT Chassis 350W
Supplier:
ADVANTECH
Matchcode:
IPC-7120-35D
Rutronik No.:
DISACC1796
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- DESKTOP
- Board format
- ATX
- Slots
- 5
- Integrated PSU
- Y Y/N
- PSU power
- 350 W
- PSU manufact.
- FSP
- Intern.3,5 inch
- 2
- Intern.2,5 inch
- 2
- Extern.3,5 inch
- 2
- Extern.5,25inch
- 2
- Integrated FANs
- 1
- Chassis colour
- black
- Front audio
- 0
- Lock.front door
- PARTIAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.