IDP31101WP1KHIA-ES
Description:
10.1 INCH Touch Monitor WXGA
Supplier:
ADVANTECH
Matchcode:
IDP31101WP1KHIA-ES
Rutronik No.:
DISMON1971
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 10,1 inch
- Brightness
- 500 cd/m²
- Resolution
- 1280X800 pixel
- Viewing angle
- 170/170 u/d/l/r
- Colours
- 1.07B
- Width
- 258 mm
- Height
- 180 mm
- Depth
- 51 mm
- Contrast
- 1300:1
- Backlight Sys.
- LED
- Response time
- 25 ms
- Operating temp.
- 0 - +40 °C
- Display Type
- LCM TFT
- TFT with Touch.
- YES p-cap
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Inverter
- N Y/N
- ECCN
- EAR99
- Customs Tariff No.
- 85285291000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.