EWM-G108H01E
image shown is a representation only
Description:
Multi GNSS Half-Size mini PCIe
Supplier:
ADVANTECH
Matchcode:
EWM-G108H01E
Rutronik No.:
GPS1221
Unit Pack:
1
MOQ:
1
package:
INDIVIDUAL
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- NONE
- SIGFOX
- NONE Y/N
- LORA
- NONE Y/N
- ANT
- NONE Y/N
- GNSS
- GNSS
- Card formfactor
- HS M. PCIE
- Frequency
- 1575.42 MHz
- Operat.temp.
- -40 / +85 °C
- Length
- 30 mm
- Width
- 26.8 mm
- Height
- 2.4 mm
- Supply voltage
- 1,4 - 3,6 V
- RX Sensitivity
- -162 dBm
- SPI
- N Y/N
- USB
- N Y/N
- I²C
- Y Y/N
- UART
- N Y/N
- Other interface
- N
- Automotive
- NO
- Package
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85269120990
- Country
- South Korea
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.