EMIO-100E-MP01E


image shown is a representation only
Description:
PCIe to 1Ch GigaLAN Module
Supplier:
ADVANTECH
Matchcode:
EMIO-100E GIGALAN ETHERNET
Rutronik No.:
DISACC1075
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Ethernet
- 1X
- Ethernet type
- 1GB
- Bracket size
- NONE
- Bus type
- PCIE
- PCIe slot
- MPCIE
- Width
- 30 mm
- Length
- 51 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 4A994
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.