EKI-2725I-CE


Description:
5-port Ind. Unmanaged Ethernet Switch
Supplier:
ADVANTECH
Matchcode:
EKI-2725I-CE
Rutronik No.:
DISCOM1103
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Switch series
- D1UGP
- Switch type
- UNMANAGED
- Mounting
- DIN-RAIL
- Power Supply
- 24V/48V DC
- Operating temp.
- -40TO+75°C
- TSN Ports
- 4
- POE Ports
- 4
- 100Base-TX
- 8
- 100Base-FX
- 0
- 1000Base-TX
- 0
- 1000Base-SX
- 0
- 10GBase
- 0
- Certifications
- CE, FCC
- Length
- 95 mm
- Width
- 30 mm
- Height
- 140 mm
- Weight
- 300 G
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.