ARK-2121S-S9A1E


image shown is a representation only
Description:
Box-PC Fanl.Intel Atom E3845 R
Supplier:
ADVANTECH
Matchcode:
ARK-2121S-S9A1E
Rutronik No.:
DISSYS1106
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- FANLESS
- System chipset
- INTEL
- Socket type
- ONBOARD
- Memory type
- DDR3L
- Memory socket
- 1X SO-DIMM
- Max.memory size
- 8 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- VGA/HDMI
- SATA ports
- 1
- PATA ports
- 0
- SSD connector
- MSATA
- USB ports
- 4
- COM ports
- 2
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- INTEL
- Sound onboard
- Y Y/N
- Special feature
- 4PoE 4PCIe
- Power input
- 9V-36V
- System height
- 69,2 mm
- System width
- 264,5 mm
- System length
- 133 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- 4FULL
- Customs Tariff No.
- 84715000000
- Country
- Taiwan
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.