AIW-344FQ-E01
image shown is a representation only
Description:
4G/LTE Full-SIZE MINI PCIE Card
Supplier:
ADVANTECH
Matchcode:
AIW-344FQ-E01
Rutronik No.:
IOTCOM1126
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT 4
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Card formfactor
- FS M. PCIE
- Operat.temp.
- +40 to +85 °C
- Length
- 50,85 mm
- Width
- 29,9 mm
- Height
- 6,2 mm
- Supply voltage
- 3,3 to 4,3 V
- SPI
- N Y/N
- USB
- N Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
LTE Cat4+GNSS, Full-size mini-PCIe form factor, USB communication interface
- Main Chipset Qualcomm MDM9X07
- 2 LTE Antenna Coaxial Connectors +1 GPS antenna connector
- LTE FDD:150Mbps DL/50Mbps UL (Cat 4)
- LTE TDD:130Mbps DL/30.5Mbps UL (Cat 4)
- Operation: Normal: -30°C ~ +75°C/Extended: -40°C ~ +85°C
- AIW-344FQ-E02 LTE/HSPA+/GPRS module, with GPS, for EU, for TW, for Australia, for Brazil
- AIW-344FQ-N01 LTE/HSPA+/GPRF module, with GPS, for US
- AIW-344FQ-J01 LTE/HSPA+/GPRF module, with GPS, for JP
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.