AIMB-588H-00A1
image shown is a representation only
Description:
Micro-ATX Board Intel H610E
Supplier:
ADVANTECH
Matchcode:
AIMB-588H-00A1
Rutronik No.:
DISBOA3589
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- MICRO-ATX
- System chipset
- Intel H610
- Socket type
- LGA1200
- Memory type
- DDR5
- Onboard graphic
- Y Y/N
- Memory sockets
- 4X DIMM
- Graphic interf.
- HDMI / DP
- SATA ports
- 4
- PATA ports
- 0
- SSD connector
- NONE
- miniPCIe
- NONE
- USB ports
- 8
- COM ports
- 6
- LVDS/eDP
- 1X EDP
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- TPM 2.0
- Ethernet
- 1X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 128 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.