1960079757N011


image shown is a representation only
Description:
Heat Sink ROM-7421 4.4W
Supplier:
ADVANTECH
Matchcode:
ROM-7421 Heat Sink
Rutronik No.:
DISACC1769
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling solutio
- PASSIVE
- Fan connector
- NONE
- Heatpipe incl.
- N Y/N
- Mounting
- SCREWS
- Cassis height
- 1U
- Accessory
- NONE
- Socket type
- ONBOARD
- Cooler material
- ALUMINIUM
- Height
- 8 mm
- Width
- 63 mm
- Length
- 70 mm
- Weight
- 90 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.