1960052651N021


image shown is a representation only
Description:
LGA1200 Cooler with Fan
Supplier:
ADVANTECH
Matchcode:
1960052651N021
Rutronik No.:
DISACC1596
Unit Pack:
1
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling solutio
- ACTIVE
- Fan connector
- 4-PIN
- Mounting
- SCREWS
- Cassis height
- 1U
- Accessory
- BACKPLATE
- Socket type
- S1G1
- Cooler material
- COMPOUND
- Height
- 68.1 mm
- Width
- 90 mm
- Length
- 80 mm
- Weight
- 160 g
- Matching board
- AIMB-587
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733080000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.