1750006010


Description:
CABLE R/P SMA M TO MHF
Supplier:
ADVANTECH
Matchcode:
1750000610
Rutronik No.:
WIREAC2666
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Standard
- WiFi
- Connector (1)
- U.FL m
- Connector (2)
- RP-SMA m
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Impedance
- 50 Ohm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85442000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.