1700021831-01


image shown is a representation only
Description:
Cable DP to DVI 24+5/2*10P-1,25
Supplier:
ADVANTECH
Matchcode:
1700021831-01
Rutronik No.:
DISACC1110
Unit Pack:
1
MOQ:
1
package:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Cable kit
- N Y/N
- Cable type
- TTL
- Length
- 300 mm
- Connector A
- DVI
- Connector B
- 24+5pin
- Wires
- 1 No.
- Slot bracket
- Y Y/N
- Bracket size
- STANDARD
- No.cables
- 1
- Automotive
- NO
- Package
- 1
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.