1700020277-01


image shown is a representation only
Description:
M Cable 2*10P-2.0/USB-A 9P(F)+2
Supplier:
ADVANTECH
Matchcode:
1700020277-01
Rutronik No.:
DISACC1495
Unit Pack:
1
MOQ:
1
package:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Cable type
- USB
- Bracket size
- STANDARD
- No.cables
- 1
- Automotive
- NO
- Package
- 1
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.