55-7C400-001E (SAMPLE CODE)


image shown is a representation only
Description:
Intel ARC 380E 6GB GDDR6
Supplier:
Adlink
Matchcode:
EGX-PCIE-A380E
Rutronik No.:
DISACC1877
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Chip manufact.
- INTEL
- Bus type
- PCIE 4.0
- PCIe slot
- X8
- Memory size
- 6000 MB
- VGA
- N/A
- DVI
- N/A
- HDMI
- N/A
- DP
- NONE
- miniDP
- 4
- Cooler
- ACTIVE
- Bracket size
- LOW PROFIL
- Used slots
- 1
- Length
- 6.14 mm
- Height
- 2.7 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- 55-7C400-001E (sample code)
- ECCN
- EAR99
- Customs Tariff No.
- 84718000000
- Country
- China
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.