G172-7DU
image shown is a representation only
Description:
FAN GRILLE 172x172 STEEL WIRE
Supplier:
ADDA
Matchcode:
G1727DU
Rutronik No.:
FAN4229
Unit Pack:
315
MOQ:
1000
Packaging:
BOX
- Width
- 6 mm
- Height
- 170 mm
- Typ
- G172-7DU
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.