USB-A-S-VT


Description:
USB 2.0 Type-A vert.
Supplier:
ADAM TECH
Matchcode:
USBASVT
Rutronik No.:
CONN7495
Unit Pack:
100
MOQ:
5000
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 30 V
- Series
- USB-A
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 60 °C
- Feature funct.
- 2.0 .Black
- Family
- USB
- Brand
- USB-TYPE-A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.