USB-AP-S-RA


Description:
USB 2.0 Type-A R/A THT
Supplier:
ADAM TECH
Matchcode:
USBAPSRA
Rutronik No.:
CONIO1173
Unit Pack:
1
MOQ:
25000
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 30 V
- Series
- USB-A
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 60 °C
- Special feature
- 1Port
- Feature funct.
- 2.0 .Black
- Family
- USB
- Brand
- USB-TYPE-A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.