SD-RPC-JBPC-PS70-002-accessory
Description:
07P RJ45 WATERPROOF RJ45 SOCKET
Supplier:
ADAM TECH
Matchcode:
SDRPCJBPCPS70002accessory
Rutronik No.:
CONN13082
Unit Pack:
500
MOQ:
500
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 00
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- SD-RPC
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Family
- Accessory
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.