SD-RPC-JBPC-PS70-002


Description:
RJ45 WATERPROOF SOCKET
Supplier:
ADAM TECH
Matchcode:
SDRPCJBPCPS70002
Rutronik No.:
CONN12566
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 2.00 A
- Voltage rating
- 250 V
- Series
- SD
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Family
- MODJACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.