RF11-19B-T-00-50-G


Description:
RF Coax Jack Conn MCX 90°
Supplier:
ADAM TECH
Matchcode:
RF1119BT0050G
Rutronik No.:
CONIO1926
Unit Pack:
1000
MOQ:
2000
Packaging:
BAG
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 01
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- RF11
- Feature funct.
- 50 Ohm
- Family
- COAX RF
- Brand
- MCX
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366910000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.