PCIE-36-1-HT-TY


Description:
36P PCI-EXPRESS CARD CONN SEL GOLD
Supplier:
ADAM TECH
Matchcode:
PCIE361HTTY
Rutronik No.:
CONN13979
Unit Pack:
80
MOQ:
4800
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 36
- Contact pitch
- 1.00 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 1.10 A
- Voltage rating
- 30 V
- Series
- PCIE
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- PCI EXPRES
- Brand
- PCIE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.