MTJ-88AD21-FSM-PG2T-L13-HT


Description:
RJ45 Jack 30µ (Au) BLACK
Supplier:
ADAM TECH
Matchcode:
MTJ88AD21FSMPG2TL13HT
Rutronik No.:
CONIO1449
Unit Pack:
300
MOQ:
10200
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 150 V
- Series
- MTJ
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Special feature
- 1Port
- Feature funct.
- Tab_up
- Family
- MODJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 56 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.